
10314-ER | |
|---|---|
DigiKey Part Number | 10314-ER-ND |
Manufacturer | |
Manufacturer Product Number | 10314-ER |
Description | PLIERS ELEC NEEDLE NOSE 5.75" |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 5.75" (146.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Soft Grips |
Part Status Obsolete | Length 5.75" (146.0mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
Tip Type Needle Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32746 | Wiha | 92 | 431-1042-ND | 45,39000 € | Similar |


