10308-ER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 61
Unit Price: 18,77000 €
Datasheet
Electronics Pliers Snipe (Chain) Nose Serrated 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10308-ER

DigiKey Part Number
10308-ER-ND
Manufacturer
Manufacturer Product Number
10308-ER
Description
PLIERS ELEC CHAIN NOSE 5"
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Serrated 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Aven Tools
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, Soft Grips
Part Status
Obsolete
Length
5.00" (127.0mm)
Tool Type
Electronics
Weight
0.25 lb (113.4 g)
Tip Type
Snipe (Chain) Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10311SAven Tools61243-1257-ND18,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes