Ultrasonic Sensor 80kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTRCM30-8MDB-D

DigiKey Part Number
3689-UTRCM30-8MDB-D-ND
Manufacturer
Manufacturer Product Number
UTRCM30-8MDB-D
Description
ULT SEN TX/RX 80KHZ 12V/30V
Customer Reference
Detailed Description
Ultrasonic Sensor 80kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Autonics
Frequency
80kHz
Series
Voltage - Rated
12 V ~ 30 V
Packaging
Retail Package
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Autonics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.