Ultrasonic Sensor 80kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTRCM30-8M

DigiKey Part Number
3689-UTRCM30-8M-ND
Manufacturer
Manufacturer Product Number
UTRCM30-8M
Description
ULT SEN TX/RX 80KHZ 12V/30V
Customer Reference
Detailed Description
Ultrasonic Sensor 80kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Retail Package
Part Status
Active
Type
Transmitter, Receiver
Frequency
80kHz
Voltage - Rated
12 V ~ 30 V
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Autonics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.