Ultrasonic Sensor 200kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTRCM18-1300D-IL2

DigiKey Part Number
3689-UTRCM18-1300D-IL2-ND
Manufacturer
Manufacturer Product Number
UTRCM18-1300D-IL2
Description
ULT SEN TX/RX 200KHZ 12V/30V
Customer Reference
Detailed Description
Ultrasonic Sensor 200kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Autonics
Frequency
200kHz
Series
Voltage - Rated
12 V ~ 30 V
Packaging
Retail Package
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Autonics
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.