Ultrasonic Sensor 200kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTRCM18-1300

DigiKey Part Number
3689-UTRCM18-1300-ND
Manufacturer
Manufacturer Product Number
UTRCM18-1300
Description
ULT SEN TX/RX 200KHZ 12V/30V
Customer Reference
Detailed Description
Ultrasonic Sensor 200kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Retail Package
Part Status
Active
Type
Transmitter, Receiver
Frequency
200kHz
Voltage - Rated
12 V ~ 30 V
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Autonics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.