Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTL-6P-24V-4A2B

DigiKey Part Number
3689-SFTL-6P-24V-4A2B-ND
Manufacturer
Manufacturer Product Number
SFTL-6P-24V-4A2B
Description
SAFETY RELAY TERMINAL BLOCKS
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Voltage
250VAC, 30VDC - Max
Manufacturer
Autonics
Features
Lighted Indicator
Series
Termination Style
Spring Terminal
Packaging
Retail Package
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Coil Current
20.8 mA
Contact Rating (Current)
6 A
Coil Resistance
1.152 kOhms
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Autonics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.