Category | Switching Voltage 250VAC, 30VDC - Max |
Manufacturer Autonics | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Retail Package | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Current 15 mA |
Contact Rating (Current) 6 A | Coil Resistance 1.6 kOhms |