
SAS-TKP5050-2000 | |
|---|---|
DigiKey Part Number | 4110-SAS-TKP5050-2000-ND |
Manufacturer | |
Manufacturer Product Number | SAS-TKP5050-2000 |
Description | Installation Area width: 500mm, |
Customer Reference | |
Detailed Description | Panel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | 15.50 lbs (7030.68 g) |

