
SAS-TK120-600 | |
|---|---|
DigiKey Part Number | 4110-SAS-TK120-600-ND |
Manufacturer | |
Manufacturer Product Number | SAS-TK120-600 |
Description | 315 ( 150) Rotatable Top Mounted |
Customer Reference | |
Detailed Description | Angle Panel Coupler Rotatable Panel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Angle Panel Coupler | |
For Use With/Related Products | - | |
Specifications | Rotatable Panel | |
Weight | 2.90 lbs (1315.41 g) |

