
SAS-TK060-840 | |
|---|---|
DigiKey Part Number | 4110-SAS-TK060-840-ND |
Manufacturer | |
Manufacturer Product Number | SAS-TK060-840 |
Description | 130 mm Tilting Bellow |
Customer Reference | |
Detailed Description | Angle Coupler 90 Degree Coupling |
Category | Part Status Active |
Manufacturer Austin Hardware | Accessory Type Angle Coupler |
Series | Specifications 90 Degree Coupling |
Packaging Bulk | Weight 1.40 lbs (635.02 g) |

