
SAS-TK060-800 | |
|---|---|
DigiKey Part Number | 4110-SAS-TK060-800-ND |
Manufacturer | |
Manufacturer Product Number | SAS-TK060-800 |
Description | Wall/Socket Mounting Bracket |
Customer Reference | |
Detailed Description | Angle Coupler 90 Degree Coupling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Angle Coupler | |
For Use With/Related Products | - | |
Specifications | 90 Degree Coupling | |
Weight | 1.40 lbs (635.02 g) |

