
SAS-TK045-200 | |
|---|---|
DigiKey Part Number | 4110-SAS-TK045-200-ND |
Manufacturer | |
Manufacturer Product Number | SAS-TK045-200 |
Description | 045 Support Profile - 2000 mm |
Customer Reference | |
Detailed Description | Angle Panel Coupler Rotatable 90 Degree |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Angle Panel Coupler | |
For Use With/Related Products | - | |
Specifications | Rotatable 90 Degree | |
Weight | 2.20 lbs (997.90 g) |

