
S 62-10-21 | |
|---|---|
DigiKey Part Number | 4110-S62-10-21-ND |
Manufacturer | Southco Inc. |
Manufacturer Product Number | S 62-10-21 |
Description | LIFT & TURN LATCH, CHROME |
Customer Reference | |
Detailed Description | Lift and Turn Latch Cutout Panel Mount Zinc, Chrome Plated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southco Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lift and Turn Latch | |
Mounting Type | Panel Mount | |
Material | Zinc, Chrome Plated |

