
JEP 18250 | |
|---|---|
DigiKey Part Number | 4110-JEP18250-ND |
Manufacturer | |
Manufacturer Product Number | JEP 18250 |
Description | TAPE ANTISLIP BLACK 1/4'X20YDS |
Customer Reference | |
Detailed Description | Anti-Slip Tape Adhesive Black 3.00" (76.20mm) 1/4' X 60' (18.3m) 20 yds |
Category | Tape Type Anti-Slip |
Manufacturer Austin Hardware | Width 3.00" (76.20mm) 1/4' |
Packaging Bulk | Length 60' (18.3m) 20 yds |
Part Status Active | Color Black |

