


GSS 6555UZ | |
|---|---|
DigiKey Part Number | 4110-GSS6555UZ-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6555UZ |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 4.25" (107.95mm) |
Packaging Box | Length - Extended 12.087" (307.00mm) |
Part Status Active | Actuation Force 34.00lbf (151.2N) |
Type Gas Spring |

