


GSS 6496UD | |
|---|---|
DigiKey Part Number | 4110-GSS6496UD-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6496UD |
Description | GENESIS GAS SPRING - .393" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 15.50" (393.70mm) |
Packaging Box | Length - Extended 35.827" (910.00mm) |
Part Status Active | Actuation Force 110.00lbf (489.3N) |
Type Gas Spring |

