


GSS 6479UA | |
|---|---|
DigiKey Part Number | 4110-GSS6479UA-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6479UA |
Description | GENESIS GAS SPRING - .393" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 11.75" (298.45mm) |
Packaging Box | Length - Extended 27.992" (711.00mm) |
Part Status Active | Actuation Force 261.00lbf (1161.0N) |
Type Gas Spring |

