


GSS 6475UU | |
|---|---|
DigiKey Part Number | 4110-GSS6475UU-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6475UU |
Description | GENESIS GAS SPRING- 10MM X 22MM |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genesis | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Gas Spring | |
Technology | Pneumatic | |
Operation | - | |
Stroke Length | 12.01" (305.00mm) | |
Length - Extended | 28.00" (711.00mm) | |
Impact Velocity | - | |
Impact Capacity per Cycle | - | |
Actuation Force | 110.00lbf (489.3N) | |
Reset Time | - | |
Reset Force | - | |
Features | - | |
Cushioning | - | |
Operating Temperature | - |

