


GSS 6372UP | |
|---|---|
DigiKey Part Number | 4110-GSS6372UP-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6372UP |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 6.75" (171.45mm) |
Packaging Box | Length - Extended 17.205" (437.00mm) |
Part Status Active | Actuation Force 34.00lbf (151.2N) |
Type Gas Spring |

