


GSS 6363UQ | |
|---|---|
DigiKey Part Number | 4110-GSS6363UQ-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6363UQ |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 7.75" (196.85mm) |
Packaging Box | Length - Extended 19.685" (500.00mm) |
Part Status Active | Actuation Force 65.00lbf (289.1N) |
Type Gas Spring |

