


GSS 6349UZ | |
|---|---|
DigiKey Part Number | 4110-GSS6349UZ-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 6349UZ |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 5.75" (146.05mm) |
Packaging Box | Length - Extended 15.256" (387.50mm) |
Part Status Active | Actuation Force 121.00lbf (538.2N) |
Type Gas Spring |

