


GSS 3797YM | |
|---|---|
DigiKey Part Number | 4110-GSS3797YM-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 3797YM |
Description | GENESIS GAS SPRING- 10MM X 22MM |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 7.80" (198.00mm) |
Packaging Box | Length - Extended 19.53" (496.00mm) |
Part Status Active | Actuation Force 97.79lbf (435.0N) |
Type Gas Spring |

