


GSS 3101VP DC | |
|---|---|
DigiKey Part Number | 4110-GSS3101VPDC-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 3101VP DC |
Description | GENESIS GAS SPRING- 10MM X 22MM |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 7.87" (200.00mm) |
Packaging Box | Length - Extended 20.570" (522.50mm) |
Part Status Active | Actuation Force 190.00lbf (845.2N) |
Type Gas Spring |

