


GSS 1873UP | |
|---|---|
DigiKey Part Number | 4110-GSS1873UP-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 1873UP |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 2.000" (50.80mm) |
Packaging Box | Length - Extended 7.500" (190.50mm) |
Part Status Active | Actuation Force 34.00lbf (151.2N) |
Type Gas Spring |

