GSS 1738UV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSS 1738UV

GSS 1738UV

DigiKey Part Number
4110-GSS1738UV-ND
Manufacturer
Genesis
Manufacturer Product Number
GSS 1738UV
Description
GENESIS GAS SPRING - .236" ROD X
Customer Reference
Detailed Description
Pneumatic Gas Spring
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genesis
Series
-
Packaging
Box
Part Status
Active
Type
Gas Spring
Technology
Pneumatic
Operation
-
Stroke Length
3.000" (76.20mm)
Length - Extended
10.000" (254.00mm)
Impact Velocity
-
Impact Capacity per Cycle
-
Actuation Force
90.00lbf (400.3N)
Reset Time
-
Reset Force
-
Features
-
Cushioning
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 85,78 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.