


GSS 1135UY | |
|---|---|
DigiKey Part Number | 4110-GSS1135UY-ND |
Manufacturer | Genesis |
Manufacturer Product Number | GSS 1135UY |
Description | GENESIS GAS SPRING - .315" ROD X |
Customer Reference | |
Detailed Description | Pneumatic Gas Spring |
Category | Technology Pneumatic |
Manufacturer Genesis | Stroke Length 6.75" (171.45mm) |
Packaging Box | Length - Extended 17.205" (437.00mm) |
Part Status Active | Actuation Force 65.00lbf (289.1N) |
Type Gas Spring |

