
GP EP5 | |
|---|---|
DigiKey Part Number | 4110-GPEP5-ND |
Manufacturer | |
Manufacturer Product Number | GP EP5 |
Description | GorillaPro Double/Bubble EP5 "No |
Customer Reference | |
Detailed Description | Epoxy Metal, Rubber, Plastic, Wood |
Datasheet | Datasheet |
Category | Type Epoxy |
Manufacturer Austin Hardware | Features White |
Series | For Use With/Related Products Metal, Rubber, Plastic, Wood |
Packaging Tube | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C) |

