
GP CA30 | |
|---|---|
DigiKey Part Number | 4110-GPCA30-ND |
Manufacturer | |
Manufacturer Product Number | GP CA30 |
Description | GorillaPro CA30 Instant Adhesive |
Customer Reference | |
Detailed Description | Adhesive |
Datasheet | Datasheet |
Category | Type Adhesive |
Manufacturer Austin Hardware | Features Clear |
Series | Shelf Life 12 Months |
Packaging Bottle | Storage/Refrigeration Temperature 59°F ~ 77°F (15°C ~ 25°C) |
Part Status Active |

