
GP AT160 | |
|---|---|
DigiKey Part Number | 4110-GPAT160-ND |
Manufacturer | |
Manufacturer Product Number | GP AT160 |
Description | GorillaPro AT160 Threadlocker Re |
Customer Reference | |
Detailed Description | Adhesive 1/2" Diameter Hot Melt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Adhesive | |
Features | Heat Cure | |
For Use With/Related Products | 1/2" Diameter Hot Melt | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |

