
E3-151-15 | |
|---|---|
DigiKey Part Number | 4110-E3-151-15-ND |
Manufacturer | Southco Inc. |
Manufacturer Product Number | E3-151-15 |
Description | VISE ACTION Compression Latch, L |
Customer Reference | |
Detailed Description | Compression Latch Circular (Flatted) - 22.50mm Dia Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southco Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Circular (Flatted) - 22.50mm Dia | |
Mounting Type | Panel Mount | |
Material | Stainless Steel |

