
4GEN AH-GC-32-RTU-FC | |
|---|---|
DigiKey Part Number | 4110-4GENAH-GC-32-RTU-FC-ND |
Manufacturer | |
Manufacturer Product Number | 4GEN AH-GC-32-RTU-FC |
Description | 4TH GEN GLASS CLEANER CASE |
Customer Reference | |
Detailed Description | Cleaner General Purpose 32 oz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Austin Hardware | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Cleaner | |
Applications | General Purpose | |
Size | 32 oz | |
Shelf Life | 12 Months |

