
PC7-Q05 | |
|---|---|
DigiKey Part Number | 4373-PC7-Q05-ND |
Manufacturer | |
Manufacturer Product Number | PC7-Q05 |
Description | PC7-Q05, SIGNAL TOWER MODUL PERF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Blue, Green, Red LED Connector |
Category | Lamp Type LED |
Manufacturer Auer Signal | Light Color Amber, Blue, Green, Red |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4, 4X, 13 |
Number of Stacks 4 | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,51000 € | 251,51 € |
| Unit Price without VAT: | 251,51000 € |
|---|---|
| Unit Price with VAT: | 299,29690 € |

