
PC7-Q01 | |
|---|---|
DigiKey Part Number | 4373-PC7-Q01-ND |
Manufacturer | |
Manufacturer Product Number | PC7-Q01 |
Description | PC7-Q01, SIGNAL TOWER MODUL PERF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4, 4X, 13 | |
Operating Temperature | -30°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,84000 € | 196,84 € |
| Unit Price without VAT: | 196,84000 € |
|---|---|
| Unit Price with VAT: | 234,23960 € |

