Stack Light Complete Unit Orange, Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD90-Q01

DigiKey Part Number
4373-HD90-Q01-ND
Manufacturer
Manufacturer Product Number
HD90-Q01
Description
COMPLETE UNIT ORG/RED 2STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Orange, Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Orange, Red
Function - Lighting
Steady
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1246,41000 €246,41 €
Manufacturers Standard Package
Unit Price without VAT:246,41000 €
Unit Price with VAT:293,22790 €