
ECO40-Q01 | |
|---|---|
DigiKey Part Number | 4373-ECO40-Q01-ND |
Manufacturer | |
Manufacturer Product Number | ECO40-Q01 |
Description | COMPLETE UNIT GR/ORG/R STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Orange, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,78000 € | 144,78 € |
| Unit Price without VAT: | 144,78000 € |
|---|---|
| Unit Price with VAT: | 172,28820 € |

