Buzzers Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874170408

DigiKey Part Number
4373-874170408-ND
Manufacturer
Manufacturer Product Number
874170408
Description
BUZZER MULTI-TONE ALARM SND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Voltage Range
24 ~ 48V
Operating Mode
Multiple Tone
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Termination
Screw Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,90000 €130,90 €
Manufacturers Standard Package
Unit Price without VAT:130,90000 €
Unit Price with VAT:155,77100 €