
874170313 | |
|---|---|
DigiKey Part Number | 4373-874170313-ND |
Manufacturer | |
Manufacturer Product Number | 874170313 |
Description | BUZZER MULTI-TONE ALARM SND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Screw Terminal |
Datasheet | Datasheet |
Category | Operating Mode Multiple Tone |
Manufacturer Auer Signal | Operating Temperature -30°C ~ 60°C |
Packaging Box | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Termination Screw Terminal |
Voltage Range 110 ~ 240V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,44000 € | 161,44 € |
| Unit Price without VAT: | 161,44000 € |
|---|---|
| Unit Price with VAT: | 192,11360 € |

