Stack Light Complete Unit Blue LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861505313

DigiKey Part Number
4373-861505313-ND
Manufacturer
Manufacturer Product Number
861505313
Description
COMPLETE UNIT BLUE LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
230 ~ 240VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP67/IP69 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,21000 €107,21 €
Manufacturers Standard Package
Unit Price without VAT:107,21000 €
Unit Price with VAT:127,57990 €