
860512405 | |
|---|---|
DigiKey Part Number | 4373-860512405-ND |
Manufacturer | |
Manufacturer Product Number | 860512405 |
Description | COMPLETE UNIT RED LED FLASHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Auer Signal | Function - Lighting Flashing |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP67/IP69 - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,24000 € | 115,24 € |
| Unit Price without VAT: | 115,24000 € |
|---|---|
| Unit Price with VAT: | 137,13560 € |

