
850561313 | |
|---|---|
DigiKey Part Number | 4373-850561313-ND |
Manufacturer | |
Manufacturer Product Number | 850561313 |
Description | COMPLETE UNIT AMBER LED FLASH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber LED Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Amber |
Manufacturer Auer Signal | Function - Lighting Flashing, Steady |
Packaging Box | Voltage - Supply 110 ~ 240VAC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 € | 125,99 € |
| Unit Price without VAT: | 125,99000 € |
|---|---|
| Unit Price with VAT: | 149,92810 € |

