
850522313 | |
|---|---|
DigiKey Part Number | 4373-850522313-ND |
Manufacturer | |
Manufacturer Product Number | 850522313 |
Description | COMPLETE UNIT RED LED FLASH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | Pulse | |
Voltage - Supply | 110 ~ 240VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,01000 € | 232,01 € |
| Unit Price without VAT: | 232,01000 € |
|---|---|
| Unit Price with VAT: | 276,09190 € |

