Stack Light Complete Unit Blue LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850515313

DigiKey Part Number
4373-850515313-ND
Manufacturer
Manufacturer Product Number
850515313
Description
COMPLETE UNIT BLUE LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue LED Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
Pulse
Voltage - Supply
110 ~ 240VAC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1177,76000 €177,76 €
Manufacturers Standard Package
Unit Price without VAT:177,76000 €
Unit Price with VAT:211,53440 €