
FR-1J1J-100Z03 | |
|---|---|
DigiKey Part Number | 4827-FR-1J1J-100Z03-ND |
Manufacturer | |
Manufacturer Product Number | FR-1J1J-100Z03 |
Description | MINI FAKRA TYPE A STR JACK TO ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra RTK 031 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 20 | 13,61600 € | 272,32 € |
| 40 | 12,96575 € | 518,63 € |
| 60 | 12,60033 € | 756,02 € |
| 100 | 12,15450 € | 1.215,45 € |
| 260 | 11,36277 € | 2.954,32 € |
| 500 | 10,85108 € | 5.425,54 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

