
320A-P060R00 | |
|---|---|
DigiKey Part Number | 4827-320A-P060R00TR-ND - Tape & Reel (TR) 4827-320A-P060R00CT-ND - Cut Tape (CT) 4827-320A-P060R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-P060R00 |
Description | BOARD TO BOARD FLOATING PLUG, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-P060R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 6,04680 € | 151,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,59020 € | 279,51 € |
| 100 | 5,32350 € | 532,35 € |
| 150 | 5,17333 € | 776,00 € |
| 250 | 4,99032 € | 1.247,58 € |
| 350 | 4,87331 € | 1.705,66 € |
| 500 | 4,75228 € | 2.376,14 € |
| 1.250 | 4,45511 € | 5.568,89 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |


