New at DigiKey
HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
232A-P0Z00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

232A-P0Z00

DigiKey Part Number
4827-232A-P0Z00TR-ND - Tape & Reel (TR)
4827-232A-P0Z00CT-ND - Cut Tape (CT)
4827-232A-P0Z00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
232A-P0Z00
Description
HS-MTP PLUG, 1X1 PORT, RIGHT ANG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
232A-P0Z00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
10 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,67000 €36,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,05850 €305,85 €
2002,91255 €582,51 €
3002,83040 €849,12 €
5002,73024 €1.365,12 €
7002,66621 €1.866,35 €
1.0002,60000 €2.600,00 €
2.5002,43740 €6.093,50 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €