


230D-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-230D-PSZ00TR-ND - Tape & Reel (TR) 4827-230D-PSZ00CT-ND - Cut Tape (CT) 4827-230D-PSZ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230D-PSZ00 |
Description | MINI FAKRA PLUG 2X2 PORT, TYPE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230D-PSZ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 4 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,94200 € | 49,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,06483 € | 487,78 € |
| 240 | 3,87083 € | 929,00 € |
| 360 | 3,76169 € | 1.354,21 € |
| 600 | 3,62862 € | 2.177,17 € |
| 840 | 3,54357 € | 2.976,60 € |
| 1.200 | 3,45560 € | 4.146,72 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

