


230D-P0Z01 | |
|---|---|
DigiKey Part Number | 4827-230D-P0Z01TR-ND - Tape & Reel (TR) 4827-230D-P0Z01CT-ND - Cut Tape (CT) 4827-230D-P0Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230D-P0Z01 |
Description | MINI FAKRA PLUG 2X2 PORT, TYPE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230D-P0Z01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 4 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,10300 € | 41,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 3,35631 € | 436,32 € |
| 260 | 3,19615 € | 831,00 € |
| 390 | 3,10608 € | 1.211,37 € |
| 650 | 2,99617 € | 1.947,51 € |
| 910 | 2,92596 € | 2.662,62 € |
| 1.300 | 2,85329 € | 3.709,28 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

