




227B-04M02 | |
|---|---|
DigiKey Part Number | 4827-227B-04M02-ND |
Manufacturer | |
Manufacturer Product Number | 227B-04M02 |
Description | B SIZE WATERPROOF CONNECTOR,PANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 227B-04M02 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert B | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 10A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,67400 € | 66,74 € |
| 100 | 5,67290 € | 567,29 € |
| 1.000 | 4,82276 € | 4.822,76 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |




