
222A-03007 | |
|---|---|
DigiKey Part Number | 4827-222A-03007-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03007 |
Description | C SIZE RJ45 WATER PROOF COVER, L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,23200 € | 32,32 € |
| 30 | 2,99000 € | 89,70 € |
| 50 | 2,88400 € | 144,20 € |
| 100 | 2,74630 € | 274,63 € |
| 250 | 2,57432 € | 643,58 € |
| 500 | 2,45148 € | 1.225,74 € |
| 1.000 | 2,33454 € | 2.334,54 € |
| 2.500 | 2,18852 € | 5.471,30 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |



